ABB CT-SDS.225 Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s →

RS Stock No.: 746-7034Brand: ABBManufacturers Part No.: 1SVR730210R3300 CT-SDS.22S
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta Changeover

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Switch Configuration

DP

Terminal Type

Screw

Minimum Voltage

12V

Power Supply

External

Width

22.5mm

Depth

113.4mm

Length

85.6mm

Series

CT-SDS.225

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Time Delay

(Recovery) <80ms

Contact Material

Cadmium Free

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

CT-SDS Series Star Delta Timer

The CT-SDS Series is an electronic timer series from the CT-S range with Star - Delta changeover and up to 7 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
Star - Delta changeover
7 time ranges selectable between 0.05 s → 10 min
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 N/O contacts
22.5 mm (0.89 in) width
3 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Stock information temporarily unavailable.

P.O.A.

ABB CT-SDS.225 Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s →

P.O.A.

ABB CT-SDS.225 Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta Changeover

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Switch Configuration

DP

Terminal Type

Screw

Minimum Voltage

12V

Power Supply

External

Width

22.5mm

Depth

113.4mm

Length

85.6mm

Series

CT-SDS.225

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Time Delay

(Recovery) <80ms

Contact Material

Cadmium Free

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

CT-SDS Series Star Delta Timer

The CT-SDS Series is an electronic timer series from the CT-S range with Star - Delta changeover and up to 7 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
Star - Delta changeover
7 time ranges selectable between 0.05 s → 10 min
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 N/O contacts
22.5 mm (0.89 in) width
3 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick