ABB Insulation Monitoring Relay, 1, 3 Phase, SPDT, 0 → 400V ac, DIN Rail

RS Stock No.: 806-5913Brand: ABBManufacturers Part No.: 1SVR730670R0200 CM-IWS.2S
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

ABB

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 400V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

CM-IWS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Dimensions

103.7 x 22.5 x 85.6mm

Maximum Voltage Sensed

400V ac

Operating Temperature Range

-25 → +60°C

Height

85.6mm

Length

103.7mm

Minimum Voltage Sensed

0V ac

Terminal Type

Screw

Standards Met

UL

Product details

CM-IWS - Insulation Monitoring Relays

CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
One measuring range 1-100 kΩ
Precise adjustment of the threshold value in 1kΩ steps
Interrupted wire detection
3 LEDs indicators of operational states
1 c/o (SPDT) contact, closed-circuit principle

Stock information temporarily unavailable.

P.O.A.

ABB Insulation Monitoring Relay, 1, 3 Phase, SPDT, 0 → 400V ac, DIN Rail

P.O.A.

ABB Insulation Monitoring Relay, 1, 3 Phase, SPDT, 0 → 400V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 400V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

CM-IWS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Dimensions

103.7 x 22.5 x 85.6mm

Maximum Voltage Sensed

400V ac

Operating Temperature Range

-25 → +60°C

Height

85.6mm

Length

103.7mm

Minimum Voltage Sensed

0V ac

Terminal Type

Screw

Standards Met

UL

Product details

CM-IWS - Insulation Monitoring Relays

CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
One measuring range 1-100 kΩ
Precise adjustment of the threshold value in 1kΩ steps
Interrupted wire detection
3 LEDs indicators of operational states
1 c/o (SPDT) contact, closed-circuit principle