Technical documents
Specifications
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
Accumulative ON Delay, Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former, Symmetrical OFF Delay, Symmetrical ON Delay
Time Range
0.05 s → 300h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
300V ac
Switch Configuration
SPDT
Terminal Type
Push In
Power Supply
External
Width
22.5mm
Minimum Voltage
12V
Length
85.6mm
Minimum Current
10mA
Depth
113.4mm
Contact Material
Cadmium Free
Time Delay
(Recovery) <80ms
Product details
CT-MVS Series Multifunctional Timers
The CT-MVS Series is a set of multifunctional electronic timers from the CT-S range. They provide 5, 10 or 11 timing functions and 10 or 10 (x2) time ranges which are possible between all models within the series. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of the manufacturer's part number.
Timing functions: ON-delay, OFF-delay with auxiliary voltage, Impulse-ON, Impulse-OFF with auxiliary voltage, Symmetrical ON- and OFF-delay, Flasher starting with ON or OFF, Star-delta change-over with impulse, Pulse former, Accumulative ON-delay, ON/OFF-function
10 time ranges (0.05 s → 300 h)
Control input with voltage - related triggering to start timing, to stop/pause timing or to select timing function
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
3 LEDs for status indication
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
Accumulative ON Delay, Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former, Symmetrical OFF Delay, Symmetrical ON Delay
Time Range
0.05 s → 300h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
300V ac
Switch Configuration
SPDT
Terminal Type
Push In
Power Supply
External
Width
22.5mm
Minimum Voltage
12V
Length
85.6mm
Minimum Current
10mA
Depth
113.4mm
Contact Material
Cadmium Free
Time Delay
(Recovery) <80ms
Product details
CT-MVS Series Multifunctional Timers
The CT-MVS Series is a set of multifunctional electronic timers from the CT-S range. They provide 5, 10 or 11 timing functions and 10 or 10 (x2) time ranges which are possible between all models within the series. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of the manufacturer's part number.
Timing functions: ON-delay, OFF-delay with auxiliary voltage, Impulse-ON, Impulse-OFF with auxiliary voltage, Symmetrical ON- and OFF-delay, Flasher starting with ON or OFF, Star-delta change-over with impulse, Pulse former, Accumulative ON-delay, ON/OFF-function
10 time ranges (0.05 s → 300 h)
Control input with voltage - related triggering to start timing, to stop/pause timing or to select timing function
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
3 LEDs for status indication