Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, 1-Function,

RS Stock No.: 746-7078Brand: ABBManufacturers Part No.: 1SVR740100R3300 CT-ERS.22P
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Push In

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Contact Material

Cadmium Free

Time Delay

(Recovery) <80ms

Country of Origin

Germany

Product details

CT-ERS Series On Delay Timers

The CT-ERS Series is an electronic timer series from the CT-S range with true ON - delay and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
ON - Delay timer
10 time ranges selectable between 0.05 s → 300 h
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Stock information temporarily unavailable.

P.O.A.

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, 1-Function,

P.O.A.

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, 1-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Push In

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Minimum Current

10mA

Depth

113.4mm

Contact Material

Cadmium Free

Time Delay

(Recovery) <80ms

Country of Origin

Germany

Product details

CT-ERS Series On Delay Timers

The CT-ERS Series is an electronic timer series from the CT-S range with true ON - delay and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
ON - Delay timer
10 time ranges selectable between 0.05 s → 300 h
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick