ABB Temperature Monitoring Relay, 1 Phase, DPDT, DIN Rail

RS Stock No.: 876-5020Brand: ABBManufacturers Part No.: 1SVR740700R2200 CM-MSS.23PDistrelec Article No.: 30410102
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Winding Temperature

Series

CM-MSS

Height

85.6mm

Length

103.7mm

Operating Temperature Range

+60°C

Terminal Type

Push In

Current Range

Maximum of 3.7mA

Special Features

Automatic Reset, Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, One Measuring Circuit, Over Heating Protection, Over Load Protection

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Product details

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Temperature Monitoring Relay, 1 Phase, DPDT, DIN Rail

P.O.A.

ABB Temperature Monitoring Relay, 1 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Winding Temperature

Series

CM-MSS

Height

85.6mm

Length

103.7mm

Operating Temperature Range

+60°C

Terminal Type

Push In

Current Range

Maximum of 3.7mA

Special Features

Automatic Reset, Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, One Measuring Circuit, Over Heating Protection, Over Load Protection

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Product details

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

You may be interested in