ABB Temperature Monitoring Relay, 3 Phase, SPDT, DIN Rail

RS Stock No.: 876-5752Brand: ABBManufacturers Part No.: 1SVR740740R0100 CM-TCS.11P
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

20ms

Frequency Sensing Range

13.5 → 440Hz

Temperature Sensing Range

-50 → +50°C

Temperature Sensitivity

Overtemperature, Temperature Window Monitoring, Undertemperature

Series

CM-TCS

Maximum Frequency Sensed

440Hz

Length

103.7mm

Minimum Frequency Sensed

13.5Hz

Operating Temperature Range

+60°C

Minimum Temperature Sensed

-50°C

Terminal Type

Push In

Height

85.6mm

Special Features

3 LEDs for the Indication of Operational States, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold Values, Precise Adjustment With Direct Reading Scales

Number of Poles

1

Minimum Operating Temperature

-40°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Maximum Temperature Sensed

+50°C

Product details

CM-TCS Temperature Monitoring Relays

The temperature monitoring relays CM-TCS monitor over-temperature, under-temperature, or temperatures between two threshold values with PT100 sensor. When the temperature falls below, or exceeds the maximum value, the output relays instantaneously change their positions according to the configured functionality. The front-face LED will display the current status.

Available with two different terminal versions (screw connection or Easy Connect push-in)
All configurations and adjustments by front-face operating elements
Precise adjustment with direct reading scales
Short circuit monitoring and interrupted wire detection
3 LEDs for the indication of operational states

Approvals

Housing material for highest fire protection classification UL 94 V-0

Stock information temporarily unavailable.

P.O.A.

ABB Temperature Monitoring Relay, 3 Phase, SPDT, DIN Rail

P.O.A.

ABB Temperature Monitoring Relay, 3 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

20ms

Frequency Sensing Range

13.5 → 440Hz

Temperature Sensing Range

-50 → +50°C

Temperature Sensitivity

Overtemperature, Temperature Window Monitoring, Undertemperature

Series

CM-TCS

Maximum Frequency Sensed

440Hz

Length

103.7mm

Minimum Frequency Sensed

13.5Hz

Operating Temperature Range

+60°C

Minimum Temperature Sensed

-50°C

Terminal Type

Push In

Height

85.6mm

Special Features

3 LEDs for the Indication of Operational States, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold Values, Precise Adjustment With Direct Reading Scales

Number of Poles

1

Minimum Operating Temperature

-40°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Maximum Temperature Sensed

+50°C

Product details

CM-TCS Temperature Monitoring Relays

The temperature monitoring relays CM-TCS monitor over-temperature, under-temperature, or temperatures between two threshold values with PT100 sensor. When the temperature falls below, or exceeds the maximum value, the output relays instantaneously change their positions according to the configured functionality. The front-face LED will display the current status.

Available with two different terminal versions (screw connection or Easy Connect push-in)
All configurations and adjustments by front-face operating elements
Precise adjustment with direct reading scales
Short circuit monitoring and interrupted wire detection
3 LEDs for the indication of operational states

Approvals

Housing material for highest fire protection classification UL 94 V-0