ABB Insulation Monitoring Relay, 1, 3 Phase, DPDT, 0 → 400 V ac, 0 → 600V dc, DIN Rail

RS Stock No.: 806-5917Brand: ABBManufacturers Part No.: 1SVR750660R0200 CM-IWN.1S
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

ABB

Monitoring Application

Insulation

Electrical Phase

1, 3

Contact Configuration

DPDT

Voltage Sensing Range

0 → 400 V ac, 0 → 600V dc

Mounting Type

DIN Rail

Frequency Sensing Range

13.5 → 440Hz

Series

CM-IWN

Minimum Voltage Sensed

0V ac/dc

Terminal Type

Screw

Standards Met

CE, cULus, EAC

Dimensions

104.8 x 45 x 85.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

45mm

Maximum Temperature Sensed

85°C

Maximum Voltage Sensed

400 V ac, 600V dc

Operating Temperature Range

-25 → +60°C

Height

85.6mm

Length

104.8mm

Product details

CM-IWN - Insulation Monitoring Relays

CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
Prognostic measuring principle with superimposed square wave signal
Two measuring ranges 1-100 kΩ and 2-200 kΩ
Interrupted wire detection configurable
Non-volatile fault storage configurable
Open/closed circuit principle configurable
3 LEDs indicators of operational states

Stock information temporarily unavailable.

P.O.A.

ABB Insulation Monitoring Relay, 1, 3 Phase, DPDT, 0 → 400 V ac, 0 → 600V dc, DIN Rail

P.O.A.

ABB Insulation Monitoring Relay, 1, 3 Phase, DPDT, 0 → 400 V ac, 0 → 600V dc, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Monitoring Application

Insulation

Electrical Phase

1, 3

Contact Configuration

DPDT

Voltage Sensing Range

0 → 400 V ac, 0 → 600V dc

Mounting Type

DIN Rail

Frequency Sensing Range

13.5 → 440Hz

Series

CM-IWN

Minimum Voltage Sensed

0V ac/dc

Terminal Type

Screw

Standards Met

CE, cULus, EAC

Dimensions

104.8 x 45 x 85.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

45mm

Maximum Temperature Sensed

85°C

Maximum Voltage Sensed

400 V ac, 600V dc

Operating Temperature Range

-25 → +60°C

Height

85.6mm

Length

104.8mm

Product details

CM-IWN - Insulation Monitoring Relays

CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
Prognostic measuring principle with superimposed square wave signal
Two measuring ranges 1-100 kΩ and 2-200 kΩ
Interrupted wire detection configurable
Non-volatile fault storage configurable
Open/closed circuit principle configurable
3 LEDs indicators of operational states