Technical documents
Specifications
Brand
ABBMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Key Release
Illuminated
No
IP Rating
IP66
Push Button Shape
Round
Depth
122mm
Auxiliary Contacts
NO
Width
101mm
Height
75mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Housing Material
Thermoplastic
Push Button Material
Plastic
Length
75mm
Country of Origin
Czech Republic
Product details
Emergency Stop Control Stations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
This range is suitable for indoor and outdoor use. The protection standards falls under IP65 with metric conduit entries.
IP65 is rated as dust tight and protects against water projected from a nozzle.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
Standards
IEC 60947-5-1, IEC 60947-5-5
ABB
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Key Release
Illuminated
No
IP Rating
IP66
Push Button Shape
Round
Depth
122mm
Auxiliary Contacts
NO
Width
101mm
Height
75mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Housing Material
Thermoplastic
Push Button Material
Plastic
Length
75mm
Country of Origin
Czech Republic
Product details
Emergency Stop Control Stations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
This range is suitable for indoor and outdoor use. The protection standards falls under IP65 with metric conduit entries.
IP65 is rated as dust tight and protects against water projected from a nozzle.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
Standards
IEC 60947-5-1, IEC 60947-5-5