ABB Control Station Switch - SPST, Plastic, IP66

RS Stock No.: 521-3655Brand: ABBManufacturers Part No.: 1TVC110000P3108
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

ABB

Push Button Material

Plastic

Contact Configuration

SPST

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Product details

Two and Three Position Key Switches

Stay-Put - key removable in all positions

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

You may be interested in
IP65 two position key switch station
P.O.A.Each (ex VAT)
ABB Enclosed Push Button
P.O.A.Each (ex VAT)
ABB Control Station Switch
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB Control Station Switch - SPST, Plastic, IP66

P.O.A.

ABB Control Station Switch - SPST, Plastic, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
IP65 two position key switch station
P.O.A.Each (ex VAT)
ABB Enclosed Push Button
P.O.A.Each (ex VAT)
ABB Control Station Switch
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

ABB

Push Button Material

Plastic

Contact Configuration

SPST

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Product details

Two and Three Position Key Switches

Stay-Put - key removable in all positions

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

You may be interested in
IP65 two position key switch station
P.O.A.Each (ex VAT)
ABB Enclosed Push Button
P.O.A.Each (ex VAT)
ABB Control Station Switch
P.O.A.Each (ex VAT)