ABB Enclosed Push Button, Plastic, Green, Red, IP66

RS Stock No.: 521-3677Brand: ABBManufacturers Part No.: 1TVL211000P3112
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

ABB

Push Button Colour

Green, Red

Push Button Material

Plastic

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Length

75mm

Width

141mm

Depth

107mm

Country of Origin

Czech Republic

Product details

Dual Start/Stop Control Stations

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Enclosed Push Button, Plastic, Green, Red, IP66

P.O.A.

ABB Enclosed Push Button, Plastic, Green, Red, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Push Button Colour

Green, Red

Push Button Material

Plastic

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Length

75mm

Width

141mm

Depth

107mm

Country of Origin

Czech Republic

Product details

Dual Start/Stop Control Stations

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

You may be interested in