ABB 1SBL10 Contactor, 400 V ac Coil, 3-Pole, 9 A, 4 kW, 3N0/1NC

RS Stock No.: 253-1866Brand: ABBManufacturers Part No.: 1SBL101001R2801
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

400 V ac

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Series

1SBL10

Function

Control Unit

Normal State Configuration

3N0/1NC

Pole and Throw Configuration

3P

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABB 1SBL10 Contactor, 400 V ac Coil, 3-Pole, 9 A, 4 kW, 3N0/1NC

P.O.A.

ABB 1SBL10 Contactor, 400 V ac Coil, 3-Pole, 9 A, 4 kW, 3N0/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

400 V ac

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Series

1SBL10

Function

Control Unit

Normal State Configuration

3N0/1NC

Pole and Throw Configuration

3P

Country of Origin

China