ABB 1SBL10 Contactor, 690 V Coil, 3-Pole, 9 A, 4 kW, 4NO

RS Stock No.: 253-1869Brand: ABBManufacturers Part No.: 1SBL101004R2610
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

9 A

Series

1SBL10

Power Rating

4 kW

Function

Control Unit

Normal State Configuration

4NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Width

45mm

Length

72.5mm

Depth

72.5mm

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3P

Control Voltage

230 V

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 40) (ex VAT)

ABB 1SBL10 Contactor, 690 V Coil, 3-Pole, 9 A, 4 kW, 4NO

P.O.A.

Each (In a Pack of 40) (ex VAT)

ABB 1SBL10 Contactor, 690 V Coil, 3-Pole, 9 A, 4 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

9 A

Series

1SBL10

Power Rating

4 kW

Function

Control Unit

Normal State Configuration

4NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Width

45mm

Length

72.5mm

Depth

72.5mm

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3P

Control Voltage

230 V

Minimum Operating Temperature

-40°C

Country of Origin

China