ABB 1SBL10 Contactor, 690 V Coil, 3-Pole, 9 A, 4 kW, 3NO/1NC

RS Stock No.: 253-1867Brand: ABBManufacturers Part No.: 1SBL101004R2001
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Series

1SBL10

Function

Control Unit

Normal State Configuration

3NO/1NC

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

72.5mm

Width

45mm

Depth

72.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3P

Control Voltage

24 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABB 1SBL10 Contactor, 690 V Coil, 3-Pole, 9 A, 4 kW, 3NO/1NC

P.O.A.

ABB 1SBL10 Contactor, 690 V Coil, 3-Pole, 9 A, 4 kW, 3NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Series

1SBL10

Function

Control Unit

Normal State Configuration

3NO/1NC

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

72.5mm

Width

45mm

Depth

72.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3P

Control Voltage

24 V

Country of Origin

China