ABB 1SBL11 Contactor, 690 V Coil, 3-Pole, 12 A, 5.5 kW, 4NO

RS Stock No.: 253-1875Brand: ABBManufacturers Part No.: 1SBL111004R2610
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

12 A

Power Rating

5.5 kW

Series

1SBL11

Function

Control Unit

Normal State Configuration

4NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Cage Clamp

Width

45mm

Length

72.5mm

Depth

72.5mm

Pole and Throw Configuration

3P

Control Voltage

230 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

China

P.O.A.

ABB 1SBL11 Contactor, 690 V Coil, 3-Pole, 12 A, 5.5 kW, 4NO

P.O.A.

ABB 1SBL11 Contactor, 690 V Coil, 3-Pole, 12 A, 5.5 kW, 4NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

12 A

Power Rating

5.5 kW

Series

1SBL11

Function

Control Unit

Normal State Configuration

4NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Cage Clamp

Width

45mm

Length

72.5mm

Depth

72.5mm

Pole and Throw Configuration

3P

Control Voltage

230 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

China