ABB 1SBL10 Contactor, 690 V Coil, 3-Pole, 9 A, 4 kW, 4NO

RS Stock No.: 253-1873Brand: ABBManufacturers Part No.: 245981
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V dc

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Series

1SBL10

Function

Control Unit

Normal State Configuration

4NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Cage Clamp

Width

45mm

Length

72.5mm

Depth

72.5mm

Maximum Operating Temperature

+70°C

Control Voltage

24 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABB 1SBL10 Contactor, 690 V Coil, 3-Pole, 9 A, 4 kW, 4NO

P.O.A.

ABB 1SBL10 Contactor, 690 V Coil, 3-Pole, 9 A, 4 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V dc

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Series

1SBL10

Function

Control Unit

Normal State Configuration

4NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Cage Clamp

Width

45mm

Length

72.5mm

Depth

72.5mm

Maximum Operating Temperature

+70°C

Control Voltage

24 V

Country of Origin

China