Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB 250V ac Push Button Push Button

RS Stock No.: 701-8499Brand: ABBManufacturers Part No.: 2CCA703152R0001 E215-16-11D
brand-logo
View all in Circuit Trips

Technical documents

Specifications

Brand

ABB

Current Rating

16A

Range

System Pro M Compact

Series

E215

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Switzerland

Product details

Pushbutton - non-illuminated E225 Series

1 N/O and 1 N/C contact

ABB Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 250V ac Push Button Push Button

P.O.A.

ABB 250V ac Push Button Push Button
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Current Rating

16A

Range

System Pro M Compact

Series

E215

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Switzerland

Product details

Pushbutton - non-illuminated E225 Series

1 N/O and 1 N/C contact

ABB Accessories

You may be interested in