ABB CMS Series Current Transformer, 160A Input, 160:1, 15mm Bore, 690 V ac, 1500 V dc

RS Stock No.: 833-2881Brand: ABBManufacturers Part No.: 2CCA880132R0001 CMS-200DR
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

ABB

Current Ratio

160:1

Bore Size

15mm

Series

CMS

Supply Voltage

690 V ac, 1500 V dc

Input Current

160A

Overall Height

43.2mm

Overall Width

50.1mm

Overall Depth

50.1mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Product details

ABB Circuit Monitoring System CMS

Circuit Monitoring Systems (CMS) are multichannel measurement systems for branch monitoring of electrical installations. Each system consists of a Control Unit and sensors with different measurement ranges and mounting possibilities. The systems can be installed easily within power distribution units. Due to the unique compact size, the system is also ideal as a retrofit solution for existing installations. Great importance has been placed on user friendliness, high accuracy and a wide measurement range (up to 160 A).

CMS-600 Supply- and Control Centre
Supplied as a unit with flat cable & connector set
Illuminated touch display
Intuitive menu navigation
Supply voltage 24 Vdc
Measure AC and DC currents up to 64 individual lines via CMS-Bus (4-wire flatcable)
Measured data can be remotely queried by a 2-wire RS-485 interface
RTU Modbus, Data rate 2400-115200 Baud
DIN Rail Mounting

Stock information temporarily unavailable.

P.O.A.

ABB CMS Series Current Transformer, 160A Input, 160:1, 15mm Bore, 690 V ac, 1500 V dc

P.O.A.

ABB CMS Series Current Transformer, 160A Input, 160:1, 15mm Bore, 690 V ac, 1500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Current Ratio

160:1

Bore Size

15mm

Series

CMS

Supply Voltage

690 V ac, 1500 V dc

Input Current

160A

Overall Height

43.2mm

Overall Width

50.1mm

Overall Depth

50.1mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Product details

ABB Circuit Monitoring System CMS

Circuit Monitoring Systems (CMS) are multichannel measurement systems for branch monitoring of electrical installations. Each system consists of a Control Unit and sensors with different measurement ranges and mounting possibilities. The systems can be installed easily within power distribution units. Due to the unique compact size, the system is also ideal as a retrofit solution for existing installations. Great importance has been placed on user friendliness, high accuracy and a wide measurement range (up to 160 A).

CMS-600 Supply- and Control Centre
Supplied as a unit with flat cable & connector set
Illuminated touch display
Intuitive menu navigation
Supply voltage 24 Vdc
Measure AC and DC currents up to 64 individual lines via CMS-Bus (4-wire flatcable)
Measured data can be remotely queried by a 2-wire RS-485 interface
RTU Modbus, Data rate 2400-115200 Baud
DIN Rail Mounting