ABB S800PV MCB, 2P, 20A Curve B, 800V DC, 5 kA Breaking Capacity

RS Stock No.: 225-5919Brand: ABBManufacturers Part No.: 2CCF019600R0001 S802PV-SP20 - 5 kA
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type B

Rated DC Voltage

800V

Breaking Capacity at Maximum Voltage Rating

5 kA

Series

S800PV

Circuit Breaker Type

MCB

Width

54mm

Length

82.5mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S802PV-SP20

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Cage Clamp

Tripping Mechanism

Thermal

Stock information temporarily unavailable.

P.O.A.

ABB S800PV MCB, 2P, 20A Curve B, 800V DC, 5 kA Breaking Capacity

P.O.A.

ABB S800PV MCB, 2P, 20A Curve B, 800V DC, 5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type B

Rated DC Voltage

800V

Breaking Capacity at Maximum Voltage Rating

5 kA

Series

S800PV

Circuit Breaker Type

MCB

Width

54mm

Length

82.5mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S802PV-SP20

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Cage Clamp

Tripping Mechanism

Thermal