Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
80A
Tripping Characteristics
Type B
Rated AC Voltage
400 V, 690V
Breaking Capacity at Maximum Voltage Rating
36 kA
Range
High Performance
Series
S800N
Circuit Breaker Type
MCB
Length
95mm
Width
26mm
Mounting Style
DIN Rail Mount
Depth
88.5mm
Model Number
S801P-B80
Country of Origin
Switzerland
Product details
High-performance MCB S800N-B, 1-pin 36 kA
The S800 High performance MCB from ABB sets new standards thanks to its high rated current range and breaking capacities, good selectivity and back-up protection, an ideal solution for system protection and maximum availability.The compact design, excellent current limitation, trip position indicator, change over terminal adapter with cage or ring terminals along with a wide range of accessories, guarantee a high level of flexibility and convenience. Type B characteristics offer short circuit response of 3-5 x normal rated current. Suitable for circuits with low current peaks such as boilers and electric heating.
DIN rail mounting
Operating temperature -25 → +60°C
Max. operating voltage 400 → 690 V ac 50 → 60 Hz
Width 27 mm
Approvals
CCC
Standards
EN 60898-1, IEC 60947-2
ABB System Pro M Single & Double Pole MCB's
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
80A
Tripping Characteristics
Type B
Rated AC Voltage
400 V, 690V
Breaking Capacity at Maximum Voltage Rating
36 kA
Range
High Performance
Series
S800N
Circuit Breaker Type
MCB
Length
95mm
Width
26mm
Mounting Style
DIN Rail Mount
Depth
88.5mm
Model Number
S801P-B80
Country of Origin
Switzerland
Product details
High-performance MCB S800N-B, 1-pin 36 kA
The S800 High performance MCB from ABB sets new standards thanks to its high rated current range and breaking capacities, good selectivity and back-up protection, an ideal solution for system protection and maximum availability.The compact design, excellent current limitation, trip position indicator, change over terminal adapter with cage or ring terminals along with a wide range of accessories, guarantee a high level of flexibility and convenience. Type B characteristics offer short circuit response of 3-5 x normal rated current. Suitable for circuits with low current peaks such as boilers and electric heating.
DIN rail mounting
Operating temperature -25 → +60°C
Max. operating voltage 400 → 690 V ac 50 → 60 Hz
Width 27 mm
Approvals
CCC
Standards
EN 60898-1, IEC 60947-2