ABB High Performance S800N MCB, 1P, 100A Curve D, 400V AC, 36 kA Breaking Capacity

RS Stock No.: 435-588Brand: ABBManufacturers Part No.: 2CCG001239R0001
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

100A

Tripping Characteristics

Type D

Rated AC Voltage

400 V, 690V

Breaking Capacity at Maximum Voltage Rating

36 kA

Range

High Performance

Series

S800N

Circuit Breaker Type

MCB

Length

95mm

Width

26mm

Mounting Style

DIN Rail Mount

Depth

88.5mm

Model Number

S801P-D100

Country of Origin

Switzerland

Product details

High-performance MCB S800N-D, 1-pin 36 kA

The S800 high-performance MCB from ABB is setting new standards thanks to its high nominal current range and breaking capacity characteristics, excellent selectivity and buffer protection. It is the ideal solution if you are looking to protect your systems and guarantee maximum availability. Its compact design, superb current limiting, switching position display and the interchangeable terminal adapter with extension spring connection terminals or ring connectors guarantee a high level of flexibility and convenience. Type D characteristics ensure a rapid response rate at 10–20 times the normal nominal current. Suitable for circuits that generate extremely high peak loads, e.g. transformers and condenser batteries.

DIN rail assembly
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm

Approvals

CCC

Standards

EN 60898-1, IEC 60947-2

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

P.O.A.

ABB High Performance S800N MCB, 1P, 100A Curve D, 400V AC, 36 kA Breaking Capacity

P.O.A.

ABB High Performance S800N MCB, 1P, 100A Curve D, 400V AC, 36 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

100A

Tripping Characteristics

Type D

Rated AC Voltage

400 V, 690V

Breaking Capacity at Maximum Voltage Rating

36 kA

Range

High Performance

Series

S800N

Circuit Breaker Type

MCB

Length

95mm

Width

26mm

Mounting Style

DIN Rail Mount

Depth

88.5mm

Model Number

S801P-D100

Country of Origin

Switzerland

Product details

High-performance MCB S800N-D, 1-pin 36 kA

The S800 high-performance MCB from ABB is setting new standards thanks to its high nominal current range and breaking capacity characteristics, excellent selectivity and buffer protection. It is the ideal solution if you are looking to protect your systems and guarantee maximum availability. Its compact design, superb current limiting, switching position display and the interchangeable terminal adapter with extension spring connection terminals or ring connectors guarantee a high level of flexibility and convenience. Type D characteristics ensure a rapid response rate at 10–20 times the normal nominal current. Suitable for circuits that generate extremely high peak loads, e.g. transformers and condenser batteries.

DIN rail assembly
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm

Approvals

CCC

Standards

EN 60898-1, IEC 60947-2

ABB System Pro M Single & Double Pole MCB's