Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
SMISSLINE TP
Series
S400M
Circuit Breaker Type
MCB
Length
91mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
82mm
Model Number
S401M-C32
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Special Features
Overload Protection, Thermal Tripping
Country of Origin
Switzerland
Product details
Circuit breakers, S400 M-C, 10 kA
SMISSLINE line safety switches with high rated switching capacity
Pluggable in any position
Free selection and display of contacting phases (1-pole versions)
Pole conductor contacting (L1, L2, L3) visible through inspection window
Contact position display visible through inspection window
With integrated input wiring
Double-decker terminals on rear
Touch protection
Standards
EN 60898-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
SMISSLINE TP
Series
S400M
Circuit Breaker Type
MCB
Length
91mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
82mm
Model Number
S401M-C32
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Special Features
Overload Protection, Thermal Tripping
Country of Origin
Switzerland
Product details
Circuit breakers, S400 M-C, 10 kA
SMISSLINE line safety switches with high rated switching capacity
Pluggable in any position
Free selection and display of contacting phases (1-pole versions)
Pole conductor contacting (L1, L2, L3) visible through inspection window
Contact position display visible through inspection window
With integrated input wiring
Double-decker terminals on rear
Touch protection
Standards
EN 60898-1
