ABB SMISSLINE TP MCB, 2P, 8A Curve B, 230V AC

RS Stock No.: 246-2525Brand: ABBManufacturers Part No.: ABB2CCS571103R8085
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

ABB SMISSLINE TP MCB, 2P, 8A Curve B, 230V AC

P.O.A.

ABB SMISSLINE TP MCB, 2P, 8A Curve B, 230V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland