Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
50A
Tripping Characteristics
Type B
Rated AC Voltage
230V
Range
SMISSLINE TP
Mounting Style
DIN Rail Mount
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
ABB SMISSLINE TP MCB, 2P, 50A Curve B, 230V AC
1
P.O.A.
ABB SMISSLINE TP MCB, 2P, 50A Curve B, 230V AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
50A
Tripping Characteristics
Type B
Rated AC Voltage
230V
Range
SMISSLINE TP
Mounting Style
DIN Rail Mount
Country of Origin
Switzerland