Technical documents
Specifications
Brand
ABBRange
S800
Series
S800-SOR
For Use With
S800PV, S800S, S800N, S800C, S800B, S800HV, S800U Series
Type
Shunt Trip
Rated Control Voltage
110 → 250V ac/dc
Country of Origin
Switzerland
Product details
S800 Series MCB Accessories
A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.
Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)
ABB Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
ABBRange
S800
Series
S800-SOR
For Use With
S800PV, S800S, S800N, S800C, S800B, S800HV, S800U Series
Type
Shunt Trip
Rated Control Voltage
110 → 250V ac/dc
Country of Origin
Switzerland
Product details
S800 Series MCB Accessories
A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.
Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)