ABB S800U MCB, 3P, 25A Curve K, 240V AC, 50 kA Breaking Capacity

RS Stock No.: 141-246Brand: ABBManufacturers Part No.: 2CCS863017R0517
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type K

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

50 kA

Series

S800U

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

ABB S800U MCB, 3P, 25A Curve K, 240V AC, 50 kA Breaking Capacity

P.O.A.

ABB S800U MCB, 3P, 25A Curve K, 240V AC, 50 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type K

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

50 kA

Series

S800U

Country of Origin

Switzerland