Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB S800S MCB, 4P, 10A Curve K, 240V AC, 50 kA Breaking Capacity

RS Stock No.: 140-244Brand: ABBManufacturers Part No.: 2CCS864001R0427
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

50 kA

Series

S800S

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

ABB S800S MCB, 4P, 10A Curve K, 240V AC, 50 kA Breaking Capacity

P.O.A.

ABB S800S MCB, 4P, 10A Curve K, 240V AC, 50 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

50 kA

Series

S800S

Country of Origin

Switzerland