Technical documents
Specifications
Brand
ABBNumber of Poles
2P
Maximum Current
63A
Voltage Rating
125 V dc, 440V ac
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
2NO
Series
SD202
Range
Pro M Compact
Length
35mm
Width
69mm
Depth
88mm
Terminal Type
Screw
Throw Configuration
DPST
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
2P
Maximum Current
63A
Voltage Rating
125 V dc, 440V ac
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
2NO
Series
SD202
Range
Pro M Compact
Length
35mm
Width
69mm
Depth
88mm
Terminal Type
Screw
Throw Configuration
DPST
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Italy