ABB 4P Pole Isolator Switch - 50A Maximum Current

RS Stock No.: 175-5100Brand: ABBManufacturers Part No.: 2CDD284101R0050 SD204/50
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

50A

Voltage Rating

440V ac

Accepts Padlocks

Yes

Series

SD204

Range

Pro M Compact

Auxiliary Contacts Available

Yes

Normal State Configuration

4NO

Length

70mm

Width

69mm

Depth

88mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Throw Configuration

4PST

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

ABB 4P Pole Isolator Switch - 50A Maximum Current

P.O.A.

ABB 4P Pole Isolator Switch - 50A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

50A

Voltage Rating

440V ac

Accepts Padlocks

Yes

Series

SD204

Range

Pro M Compact

Auxiliary Contacts Available

Yes

Normal State Configuration

4NO

Length

70mm

Width

69mm

Depth

88mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Throw Configuration

4PST

Maximum Operating Temperature

+55°C