ABB DG/S 210mW Lighting Controller Gateway, DIN Rail Mount, 240 V ac

RS Stock No.: 231-9615Brand: ABBManufacturers Part No.: 2CDG110273R0011 DG/S1.64.5.1
brand-logo
View all in Lighting Controllers

Technical documents

Specifications

Brand

ABB

Controller Type

Gateway

Voltage Rating

240 V ac

Mount Type

DIN Rail

Power Consumption

210mW

Series

DG/S

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB DG/S 210mW Lighting Controller Gateway, DIN Rail Mount, 240 V ac

P.O.A.

ABB DG/S 210mW Lighting Controller Gateway, DIN Rail Mount, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Controller Type

Gateway

Voltage Rating

240 V ac

Mount Type

DIN Rail

Power Consumption

210mW

Series

DG/S

Country of Origin

Germany