ABB Terminal Cover for Use with DDA Series, 17mm Length

RS Stock No.: 645-0956Brand: ABBManufacturers Part No.: 2CDL200001R0001 - PS-END
brand-logo
View all in Motor Accessories

Technical documents

Specifications

Brand

ABB

Accessory Type

End Cap

For Use With

DDA Series

Length

17mm

Width

18mm

Depth

8mm

Dimensions

18 x 17 x 8 mm

Country of Origin

Germany

Product details

Busbars for 1 and 3-phases, pro M compact series

Busbars for safe and rational connection of distributor installation devices, e.g. automatic cut-outs (MCB)
1 and 3-phase versions available
No end caps supplied with cut-to-length busbars, please order separately

Approvals

DIN EN 60439, part 1 (VDE 0660, part 500)

ABB Distribution Boards, MCCB's and Accessories

Stock information temporarily unavailable.

P.O.A.

ABB Terminal Cover for Use with DDA Series, 17mm Length

P.O.A.

ABB Terminal Cover for Use with DDA Series, 17mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Accessory Type

End Cap

For Use With

DDA Series

Length

17mm

Width

18mm

Depth

8mm

Dimensions

18 x 17 x 8 mm

Country of Origin

Germany

Product details

Busbars for 1 and 3-phases, pro M compact series

Busbars for safe and rational connection of distributor installation devices, e.g. automatic cut-outs (MCB)
1 and 3-phase versions available
No end caps supplied with cut-to-length busbars, please order separately

Approvals

DIN EN 60439, part 1 (VDE 0660, part 500)

ABB Distribution Boards, MCCB's and Accessories