Technical documents
Specifications
Brand
ABBNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Side Mount
Terminal Type
Screw
Pole and Throw Configuration
DP
Country of Origin
Germany
Product details
Auxiliary switch for S200 series
S 2C-H6R, signal contact / auxiliary switch
Retrofittable on right to S200 / S 200 M / S 200P series circuit breakers
S2-H11 / H20 / H02, auxiliary switch
Retrofittable on left to RCCBs and F271 / S260, S270, S280 series circuit breakers
ABB Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Side Mount
Terminal Type
Screw
Pole and Throw Configuration
DP
Country of Origin
Germany
Product details
Auxiliary switch for S200 series
S 2C-H6R, signal contact / auxiliary switch
Retrofittable on right to S200 / S 200 M / S 200P series circuit breakers
S2-H11 / H20 / H02, auxiliary switch
Retrofittable on left to RCCBs and F271 / S260, S270, S280 series circuit breakers