Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount S2C

RS Stock No.: 488-6448Brand: ABBManufacturers Part No.: 2CDS200922R0001 S2C-S/H6R
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

S2C

Contact Current Rating

1.5 A dc, 6 A ac

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

110 V dc, 240 V ac

Country of Origin

Germany

Product details

Auxiliary Contacts S-2C Series

Indication of the position of the device’s contacts
Suitable for S 200 Series MCB’s, F 200 Series RCCB’s and DS 200 Series RCBO’s

ABB Accessories

Stock information temporarily unavailable.

P.O.A.

ABB Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount S2C

P.O.A.

ABB Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount S2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

S2C

Contact Current Rating

1.5 A dc, 6 A ac

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

110 V dc, 240 V ac

Country of Origin

Germany

Product details

Auxiliary Contacts S-2C Series

Indication of the position of the device’s contacts
Suitable for S 200 Series MCB’s, F 200 Series RCCB’s and DS 200 Series RCBO’s

ABB Accessories