ABB Compact Home SH200 MCB, 1P, 16A Curve C, 440V AC, 60V DC, 6 kA Breaking Capacity

RS Stock No.: 539-8223Brand: ABBManufacturers Part No.: 2CDS211001R0164 SH201-C16
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Width

17.5mm

Length

85mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH201-C16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Country of Origin

Germany

Product details

Type C Single Pole 6kA

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB Compact Home

Stock information temporarily unavailable.

P.O.A.

ABB Compact Home SH200 MCB, 1P, 16A Curve C, 440V AC, 60V DC, 6 kA Breaking Capacity

P.O.A.

ABB Compact Home SH200 MCB, 1P, 16A Curve C, 440V AC, 60V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Width

17.5mm

Length

85mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH201-C16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Country of Origin

Germany

Product details

Type C Single Pole 6kA

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB Compact Home