Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Compact Home
Series
SH200
Circuit Breaker Type
MCB
Length
85mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SH201-C32
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Application
Residential
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw Clamp
Country of Origin
Germany
Product details
Type C Single Pole 6kA
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc
ABB Compact Home
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Compact Home
Series
SH200
Circuit Breaker Type
MCB
Length
85mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SH201-C32
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Application
Residential
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw Clamp
Country of Origin
Germany
Product details
Type C Single Pole 6kA
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc