Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200L
Circuit Breaker Type
MCB
Length
35mm
Width
69mm
Mounting Style
DIN Rail Mount
Depth
88mm
Model Number
S202L-C16
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200L
Circuit Breaker Type
MCB
Length
35mm
Width
69mm
Mounting Style
DIN Rail Mount
Depth
88mm
Model Number
S202L-C16
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Country of Origin
Germany