ABB S203L MCB, 3P, 40A Curve C, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 203-703Brand: ABBManufacturers Part No.: 2CDS243701R0404
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S203L

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB S203L MCB, 3P, 40A Curve C, 400V AC, 6 kA Breaking Capacity

P.O.A.

ABB S203L MCB, 3P, 40A Curve C, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S203L

Country of Origin

Germany