Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type D
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Circuit Breaker Type
MCB
Length
88mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
76mm
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal
Application
Residential
Terminal Contact Type
Screw
Country of Origin
Germany
Product details
Type D Single Pole 6kA - System pro M
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc
ABB System Pro M Single & Double Pole MCB's
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type D
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Circuit Breaker Type
MCB
Length
88mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
76mm
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal
Application
Residential
Terminal Contact Type
Screw
Country of Origin
Germany
Product details
Type D Single Pole 6kA - System pro M
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc