ABB System Pro M Compact S200 MCB, 1P, 2A Curve B, 20 kA Breaking Capacity

RS Stock No.: 231-9658Brand: ABBManufacturers Part No.: 2CDS251001R0025 S200-1P-B2A
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type B

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S200-1P-B2A

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw Clamp

Application

Residential

Reset Actuator Type

Toggle Switch

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 2A Curve B, 20 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 2A Curve B, 20 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type B

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S200-1P-B2A

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw Clamp

Application

Residential

Reset Actuator Type

Toggle Switch

Country of Origin

Germany

You may be interested in