ABB System Pro M Compact S200 MCB, 1P, 10A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 488-7110Brand: ABBManufacturers Part No.: 2CDS251001R0105 - S201B10
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1P

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201B10

Tripping Mechanism

Thermal

Application

Commercial, Residential

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type B Single Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 10A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 10A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

1P

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201B10

Tripping Mechanism

Thermal

Application

Commercial, Residential

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type B Single Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's