Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type D
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201-D16
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Terminal Contact Type
Screw
Tripping Mechanism
Thermal
Country of Origin
Germany
Product details
Automatic circuit breaker, S 200-D series, 6 kA
Automatic circuit breakers, 1-pole and 3-pole
D characteristic
Switching capacity 6 kA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type D
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201-D16
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Terminal Contact Type
Screw
Tripping Mechanism
Thermal
Country of Origin
Germany
Product details
Automatic circuit breaker, S 200-D series, 6 kA
Automatic circuit breakers, 1-pole and 3-pole
D characteristic
Switching capacity 6 kA