ABB System Pro M Compact S200 MCB, 1P, 32A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 488-6943Brand: ABBManufacturers Part No.: 2CDS251001R0325 - S201B32
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

69mm

Mounting Style

DIN Rail Mount

Depth

88mm

Model Number

S201-B32

Application

Commercial, Industrial

Tripping Mechanism

Thermal, Electromechanic

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Product details

Type B Single Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 32A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 32A Curve B, 253V AC, 72V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

69mm

Mounting Style

DIN Rail Mount

Depth

88mm

Model Number

S201-B32

Application

Commercial, Industrial

Tripping Mechanism

Thermal, Electromechanic

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Product details

Type B Single Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's