Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
4A
Tripping Characteristics
Type K
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
20 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S201-K4
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Application
Residential
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw Clamp
Country of Origin
Germany
Product details
Type K Single Pole 6kA - Classic
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc
ABB System Pro M Single & Double Pole MCB's
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
1
Current Rating
4A
Tripping Characteristics
Type K
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
20 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S201-K4
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Application
Residential
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw Clamp
Country of Origin
Germany
Product details
Type K Single Pole 6kA - Classic
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current (In), which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc
