ABB System Pro M Compact S200 MCB, 1P, 50A Curve K, 230V AC, 6 kA Breaking Capacity

RS Stock No.: 746-7964Brand: ABBManufacturers Part No.: 2CDS251001R0577 S201-K50
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-K50

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Germany

Product details

Type K Single Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 50A Curve K, 230V AC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 50A Curve K, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-K50

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Germany

Product details

Type K Single Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's