Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
20A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
20 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
35mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-B20
Terminal Contact Type
Screw Clamp
Application
Residential
Reset Actuator Type
Toggle Switch
Country of Origin
Germany
Product details
Type B Double Pole 6kA - System Pro M Compact
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B
ABB System Pro M Single & Double Pole MCB's
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
20A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
20 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
35mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-B20
Terminal Contact Type
Screw Clamp
Application
Residential
Reset Actuator Type
Toggle Switch
Country of Origin
Germany
Product details
Type B Double Pole 6kA - System Pro M Compact
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B