Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
40A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
35mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-D40
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Special Features
Short Circuit Protection
Application
Commercial, Industrial
Reset Actuator Type
Lever
Country of Origin
Germany
Product details
Type D Double Pole 6kA - System Pro M Compact
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D
ABB System Pro M Single & Double Pole MCB's
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
40A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
35mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S202-D40
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Special Features
Short Circuit Protection
Application
Commercial, Industrial
Reset Actuator Type
Lever
Country of Origin
Germany
Product details
Type D Double Pole 6kA - System Pro M Compact
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D