ABB System Pro M Compact S200 MCB, 2P, 50A Curve K, 400V AC, 125V DC, 10 kA Breaking Capacity

RS Stock No.: 746-8018Brand: ABBManufacturers Part No.: 2CDS252001R0577 S202-K50
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-K50

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Country of Origin

Germany

Product details

Type K Double Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 2P, 50A Curve K, 400V AC, 125V DC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB, 2P, 50A Curve K, 400V AC, 125V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-K50

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Country of Origin

Germany

Product details

Type K Double Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's