ABB System Pro M Compact S200 MCB, 3P, 4A Curve D, 440V AC, 6 kA Breaking Capacity

RS Stock No.: 527-9560Brand: ABBManufacturers Part No.: 2CDS253001R0041 S203-D4
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203-D4

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Type D Triple Pole 6kA - System pro M Compact

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 3P, 4A Curve D, 440V AC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB, 3P, 4A Curve D, 440V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203-D4

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Type D Triple Pole 6kA - System pro M Compact

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac