Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
12V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
52.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203-D16
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal
Country of Origin
Germany
Product details
Type D Triple Pole 6kA - System pro M Compact
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
12V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
52.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203-D16
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal
Country of Origin
Germany
Product details
Type D Triple Pole 6kA - System pro M Compact
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac

