Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
52.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203-C16
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Special Features
Short Circuit Protection
Application
Commercial, Industrial
Reset Actuator Type
Lever
Country of Origin
Germany
Product details
Type C Triple Pole 6kA - System Pro M Compact
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
52.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203-C16
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Special Features
Short Circuit Protection
Application
Commercial, Industrial
Reset Actuator Type
Lever
Country of Origin
Germany
Product details