Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
53mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203-B16
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Tripping Mechanism
Thermal
Application
Commercial, Residential
Country of Origin
Germany
Product details
Type B Triple Pole 6kA - System Pro M Compact
Automatic circuit breaker, b-characteristic
One, two, three and four pole versions available
Safe clamps according to DIN 50,274 (VDE 0660, part of 514)
Connection of single or multiple wires with different cross sections, possible
Range of application: Lamps, heater loads, households and small industrial units
Universal signal contact/auxiliary switch (1- Change Over Switch) under Stock No. 488-6448 separately available
Release characteristic: B (3 to 5 times the nominal current)
Operating current: 6 - 40A
Operating Voltage: 1-pole: 230VAC multipolar: 400VAC
Frequency: 50/60Hz
Capacity: 6kA
Cross section for connection: 0.75 - 25mm2
Enclosure: IP20
Equipment depth: 68mm
Ambient temperature: -25°C to +55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
53mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S203-B16
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Tripping Mechanism
Thermal
Application
Commercial, Residential
Country of Origin
Germany
Product details
Type B Triple Pole 6kA - System Pro M Compact
Automatic circuit breaker, b-characteristic
One, two, three and four pole versions available
Safe clamps according to DIN 50,274 (VDE 0660, part of 514)
Connection of single or multiple wires with different cross sections, possible
Range of application: Lamps, heater loads, households and small industrial units
Universal signal contact/auxiliary switch (1- Change Over Switch) under Stock No. 488-6448 separately available
Release characteristic: B (3 to 5 times the nominal current)
Operating current: 6 - 40A
Operating Voltage: 1-pole: 230VAC multipolar: 400VAC
Frequency: 50/60Hz
Capacity: 6kA
Cross section for connection: 0.75 - 25mm2
Enclosure: IP20
Equipment depth: 68mm
Ambient temperature: -25°C to +55°C
